SMD Trimmer Potentiometer 0.25W Top Adjust Bourns

Technical Document
Specifications
Brand
BournsMounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Country of Origin
Taiwan, Province Of China
€ 1,070.00
€ 1.07 Each (On a Reel of 1000) (ex VAT)
€ 1,273.30
€ 1.273 Each (On a Reel of 1000) (inc. VAT)
1000
€ 1,070.00
€ 1.07 Each (On a Reel of 1000) (ex VAT)
€ 1,273.30
€ 1.273 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsMounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Country of Origin
Taiwan, Province Of China