Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.4MHz, Q:45, 120mA Idc, 3.9Ω Rdc, RLB

RS Stock No.: 172-8340Brand: BournsManufacturers Part No.: RLB0812-102KL
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

120mA

Mounting Type

Radial

Maximum DC Resistance

3.9Ω

Tolerance

±10%

Diameter

6.7mm

Height

10mm

Dimensions

6.7 (Dia.) x 10mm

Core Material

Ferrite DR

Maximum Self Resonant Frequency

1.4MHz

Lead Pitch

3mm

Series

RLB

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

45

Terminal Type

Radial Leaded

Lead Diameter

0.65mm

Country of Origin

Taiwan, Province Of China

Product details

Bourns RLB0812 Series Radial Inductor

RLB0812 Series Radial Inductors with a high rated current for high current circuits. The RLB0812 Series are suitable for use in power supplies, DC/DC converters and general use applications.

RoHS compliant

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 92.00

€ 0.23 Each (In a Bag of 400) (ex VAT)

€ 109.48

€ 0.274 Each (In a Bag of 400) (inc. VAT)

Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.4MHz, Q:45, 120mA Idc, 3.9Ω Rdc, RLB

€ 92.00

€ 0.23 Each (In a Bag of 400) (ex VAT)

€ 109.48

€ 0.274 Each (In a Bag of 400) (inc. VAT)

Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.4MHz, Q:45, 120mA Idc, 3.9Ω Rdc, RLB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
400 - 3600€ 0.23€ 92.00
4000 - 9600€ 0.18€ 72.00
10000 - 19600€ 0.18€ 72.00
20000 - 39600€ 0.18€ 72.00
40000+€ 0.18€ 72.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

120mA

Mounting Type

Radial

Maximum DC Resistance

3.9Ω

Tolerance

±10%

Diameter

6.7mm

Height

10mm

Dimensions

6.7 (Dia.) x 10mm

Core Material

Ferrite DR

Maximum Self Resonant Frequency

1.4MHz

Lead Pitch

3mm

Series

RLB

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

45

Terminal Type

Radial Leaded

Lead Diameter

0.65mm

Country of Origin

Taiwan, Province Of China

Product details

Bourns RLB0812 Series Radial Inductor

RLB0812 Series Radial Inductors with a high rated current for high current circuits. The RLB0812 Series are suitable for use in power supplies, DC/DC converters and general use applications.

RoHS compliant

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more