Bourns Thermal Fuse +77°C 50 A, 28V

RS Stock No.: 258-6408Brand: BournsManufacturers Part No.: SC77AAB
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+77°C

Holding Temperature

+25°C

Maximum Current

50 A

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan

Stock information temporarily unavailable.

€ 8.60

€ 0.86 Each (In a Pack of 10) (ex VAT)

€ 10.23

€ 1.023 Each (In a Pack of 10) (inc. VAT)

Bourns Thermal Fuse +77°C 50 A, 28V

€ 8.60

€ 0.86 Each (In a Pack of 10) (ex VAT)

€ 10.23

€ 1.023 Each (In a Pack of 10) (inc. VAT)

Bourns Thermal Fuse +77°C 50 A, 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 490€ 0.86€ 8.60
500 - 990€ 0.78€ 7.80
1000 - 1990€ 0.68€ 6.80
2000+€ 0.68€ 6.80

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+77°C

Holding Temperature

+25°C

Maximum Current

50 A

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan