Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound

RS Stock No.: 798-0990Brand: BournsManufacturers Part No.: SDR1006-100KLDistrelec Article No.: 30194668
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Package/Case

1006

Length

9.8mm

Depth

9.8mm

Height

5.8mm

Diameter

5.8mm

Dimensions

9.8 x 9.8 x 5.8mm

Series

SDR1006

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

SDR1006 Series Wire Wound Chokes

Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.30

€ 0.86 Each (In a Bag of 5) (ex VAT)

€ 5.12

€ 1.023 Each (In a Bag of 5) (inc. VAT)

Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound

€ 4.30

€ 0.86 Each (In a Bag of 5) (ex VAT)

€ 5.12

€ 1.023 Each (In a Bag of 5) (inc. VAT)

Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Package/Case

1006

Length

9.8mm

Depth

9.8mm

Height

5.8mm

Diameter

5.8mm

Dimensions

9.8 x 9.8 x 5.8mm

Series

SDR1006

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

SDR1006 Series Wire Wound Chokes

Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more