E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns SMAJ110A-Q, Uni-Directional TVS Diode, 400W, 2-Pin SMA/DO-214AC

RS Stock No.: 206-9107PBrand: BournsManufacturers Part No.: SMAJ110A-Q
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Bourns

Direction Type

Uni-Directional

Maximum Clamping Voltage

177V

Minimum Breakdown Voltage

122V

Mounting Type

Surface Mount

Package Type

SMA/DO-214AC

Pin Count

2

Peak Pulse Power Dissipation

400W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns SMAJ110A-Q, Uni-Directional TVS Diode, 400W, 2-Pin SMA/DO-214AC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns SMAJ110A-Q, Uni-Directional TVS Diode, 400W, 2-Pin SMA/DO-214AC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Direction Type

Uni-Directional

Maximum Clamping Voltage

177V

Minimum Breakdown Voltage

122V

Mounting Type

Surface Mount

Package Type

SMA/DO-214AC

Pin Count

2

Peak Pulse Power Dissipation

400W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more