Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bourns, SRF0905, 0905 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 mH ±50% Dual 600mA Idc

RS Stock No.: 811-8746Brand: BournsManufacturers Part No.: SRF0905-202Y
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

2.2 mH

Maximum dc Current

600mA

Package/Case

0905

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Shielded

Yes

Tolerance

±50%

Maximum DC Resistance

420mΩ

Series

SRF0905

Core Material

Ferrite

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Dual

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Product details

SRF0905 Series Wire Wound Chokes

SRF0905 Series Wire Wound Chokes have Current rating of 1.6 A
Inductance range: 10 to 6500 μH
Frequency range to 300 MHz
RoHS compliant
For EMI suppression

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ
€ 4.474Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Bourns, SRF0905, 0905 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 mH ±50% Dual 600mA Idc

P.O.A.

Each (In a Bag of 5) (ex VAT)

Bourns, SRF0905, 0905 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 mH ±50% Dual 600mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ
€ 4.474Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Bourns

Inductance

2.2 mH

Maximum dc Current

600mA

Package/Case

0905

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Shielded

Yes

Tolerance

±50%

Maximum DC Resistance

420mΩ

Series

SRF0905

Core Material

Ferrite

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Dual

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Product details

SRF0905 Series Wire Wound Chokes

SRF0905 Series Wire Wound Chokes have Current rating of 1.6 A
Inductance range: 10 to 6500 μH
Frequency range to 300 MHz
RoHS compliant
For EMI suppression

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ
€ 4.474Each (In a Pack of 5) (ex VAT)