Technical Document
Specifications
Brand
BournsInductance
22 μH
Series
SRF4530A
Impedance
1.2 kΩ
Test Frequency
100 kHz
DC Resistance
0.6Ω
Maximum Current
0.31 A
Dimensions
4.5 x 3.2mm
Operating Temperature Range
-55°C → +150°C
Automotive Standard
AEC-Q200
Mounting Type
Surface Mount
Termination Style
Surface Mount
Maximum Operating Temperature
+150°C
Length
4.5mm
Minimum Operating Temperature
-55°C
Height
3.2mm
Country of Origin
Taiwan, Province Of China
€ 7.60
€ 0.76 Each (Supplied as a Tape) (ex VAT)
€ 9.04
€ 0.904 Each (Supplied as a Tape) (inc. VAT)
Standard
10
€ 7.60
€ 0.76 Each (Supplied as a Tape) (ex VAT)
€ 9.04
€ 0.904 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 0.76 | € 7.60 |
100 - 240 | € 0.68 | € 6.80 |
250+ | € 0.68 | € 6.80 |
Technical Document
Specifications
Brand
BournsInductance
22 μH
Series
SRF4530A
Impedance
1.2 kΩ
Test Frequency
100 kHz
DC Resistance
0.6Ω
Maximum Current
0.31 A
Dimensions
4.5 x 3.2mm
Operating Temperature Range
-55°C → +150°C
Automotive Standard
AEC-Q200
Mounting Type
Surface Mount
Termination Style
Surface Mount
Maximum Operating Temperature
+150°C
Length
4.5mm
Minimum Operating Temperature
-55°C
Height
3.2mm
Country of Origin
Taiwan, Province Of China