Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Semi-Shielded 3.1A Idc Q:20

RS Stock No.: 180-8869Brand: BournsManufacturers Part No.: SRN8040-100MDistrelec Article No.: 30255721
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

3.1A

Package/Case

8040

Length

8mm

Depth

8mm

Height

4mm

Dimensions

8 x 8 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

50mΩ

Series

SRN8040

Core Material

Ferrite

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 390.00

€ 0.39 Each (On a Reel of 1000) (ex VAT)

€ 464.10

€ 0.464 Each (On a Reel of 1000) (inc. VAT)

Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Semi-Shielded 3.1A Idc Q:20

€ 390.00

€ 0.39 Each (On a Reel of 1000) (ex VAT)

€ 464.10

€ 0.464 Each (On a Reel of 1000) (inc. VAT)

Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Semi-Shielded 3.1A Idc Q:20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

3.1A

Package/Case

8040

Length

8mm

Depth

8mm

Height

4mm

Dimensions

8 x 8 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

50mΩ

Series

SRN8040

Core Material

Ferrite

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more