Bourns, SRR1208, 1208 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 5A Idc Q:20

Technical Document
Specifications
Brand
BournsInductance
10 μH
Maximum dc Current
5A
Package/Case
1208
Length
12.7mm
Depth
12.7mm
Height
8.5mm
Dimensions
12.7 x 12.7 x 8.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
21mΩ
Series
SRR1208
Core Material
Ferrite
Maximum Self Resonant Frequency
15MHz
Minimum Quality Factor
20
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30194990
Product details
SRR1208 Series Magnetically Shielded Wire Wound Inductors
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
€ 1.23
€ 1.23 Each (ex VAT)
€ 1.46
€ 1.46 Each (inc. VAT)
Standard
1
€ 1.23
€ 1.23 Each (ex VAT)
€ 1.46
€ 1.46 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 1.23 |
10 - 24 | € 0.94 |
25 - 49 | € 0.84 |
50 - 99 | € 0.76 |
100+ | € 0.73 |
Technical Document
Specifications
Brand
BournsInductance
10 μH
Maximum dc Current
5A
Package/Case
1208
Length
12.7mm
Depth
12.7mm
Height
8.5mm
Dimensions
12.7 x 12.7 x 8.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
21mΩ
Series
SRR1208
Core Material
Ferrite
Maximum Self Resonant Frequency
15MHz
Minimum Quality Factor
20
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30194990
Product details
SRR1208 Series Magnetically Shielded Wire Wound Inductors
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.