Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 1.1A Idc Q:18

RS Stock No.: 693-4665Brand: BournsManufacturers Part No.: SRR1280-331KDistrelec Article No.: 30144142
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

330 μH

Maximum dc Current

1.1A

Package/Case

1280

Length

12.5mm

Depth

12.5mm

Height

7.5mm

Dimensions

12.5 x 12.5 x 7.5mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

600mΩ

Series

SRR1280

Core Material

Ferrite

Maximum Self Resonant Frequency

2.9MHz

Minimum Quality Factor

18

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30144142

Product details

SRR1280 Series Magnetically Shielded Wire Wound Inductors

Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating
Ideal for high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.51

€ 1.51 Each (ex VAT)

€ 1.80

€ 1.80 Each (inc. VAT)

Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 1.1A Idc Q:18
Select packaging type

€ 1.51

€ 1.51 Each (ex VAT)

€ 1.80

€ 1.80 Each (inc. VAT)

Bourns, SRR1280, 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 1.1A Idc Q:18
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 1.51
10 - 24€ 1.33
25 - 49€ 1.31
50 - 99€ 1.25
100+€ 1.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

330 μH

Maximum dc Current

1.1A

Package/Case

1280

Length

12.5mm

Depth

12.5mm

Height

7.5mm

Dimensions

12.5 x 12.5 x 7.5mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

600mΩ

Series

SRR1280

Core Material

Ferrite

Maximum Self Resonant Frequency

2.9MHz

Minimum Quality Factor

18

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30144142

Product details

SRR1280 Series Magnetically Shielded Wire Wound Inductors

Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating
Ideal for high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more