Technical Document
Specifications
Brand
BournsKit Includes
SRU6011: 6 Values
Number of Pieces
54
Maximum Inductance
220µH
Minimum Inductance
1.2µH
Operating Temperature Range
-40 °C → +125 °C
Product details
Bourns SRU60 Magnetically Shielded SMT Inductor Kit
Low profile shielded construction
High current rating.
Ideal for high frequencies
Kit contents
54 shielded power chokes
18 different values
3 different types, SRU6011: 6 Values, SRU6018: 6 Values: SRU6025: 6 Values
Applications:
dc / dc converters, EMI filters
Surface Mount Inductors and Chokes
€ 52.02
€ 52.02 Each (ex VAT)
€ 61.90
€ 61.90 Each (inc. VAT)
1
€ 52.02
€ 52.02 Each (ex VAT)
€ 61.90
€ 61.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsKit Includes
SRU6011: 6 Values
Number of Pieces
54
Maximum Inductance
220µH
Minimum Inductance
1.2µH
Operating Temperature Range
-40 °C → +125 °C
Product details
Bourns SRU60 Magnetically Shielded SMT Inductor Kit
Low profile shielded construction
High current rating.
Ideal for high frequencies
Kit contents
54 shielded power chokes
18 different values
3 different types, SRU6011: 6 Values, SRU6018: 6 Values: SRU6025: 6 Values
Applications:
dc / dc converters, EMI filters
