Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Thyristor,TIC106M 5A 600V

RS Stock No.: 649-431Brand: BournsManufacturers Part No.: TIC106M
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

Bourns

Rated Average On-State Current

3.2A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.4 x 4.7 x 8.72mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.4mA

Peak On-State Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Thyristor,TIC106M 5A 600V

P.O.A.

Thyristor,TIC106M 5A 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Rated Average On-State Current

3.2A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.4 x 4.7 x 8.72mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.4mA

Peak On-State Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in