E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns TIP32C PNP Bipolar Transistor, 3 A, 100 V, 3-Pin TO-220

RS Stock No.: 368-3591Brand: BournsManufacturers Part No.: TIP32C
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

Bourns

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.72 x 10.4 x 4.7mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bourns TIP32C PNP Bipolar Transistor, 3 A, 100 V, 3-Pin TO-220

P.O.A.

Bourns TIP32C PNP Bipolar Transistor, 3 A, 100 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.72 x 10.4 x 4.7mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in