E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J

RS Stock No.: 871-4599Brand: BournsManufacturers Part No.: WS5M1001JDistrelec Article No.: 30219799
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

WS

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

WS Series High Surge Axial Resistor

Designed to operate at extreme temperatures (-55°C to +200°C)
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.80

€ 0.34 Each (In a Bag of 20) (ex VAT)

€ 8.09

€ 0.405 Each (In a Bag of 20) (inc. VAT)

Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
Select packaging type

€ 6.80

€ 0.34 Each (In a Bag of 20) (ex VAT)

€ 8.09

€ 0.405 Each (In a Bag of 20) (inc. VAT)

Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
20 - 80€ 0.34€ 6.80
100 - 180€ 0.31€ 6.20
200 - 480€ 0.31€ 6.20
500 - 980€ 0.29€ 5.80
1000+€ 0.26€ 5.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

WS

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

WS Series High Surge Axial Resistor

Designed to operate at extreme temperatures (-55°C to +200°C)
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more