Brad from Molex Straight Female 5 way M8 to Straight Male 5 way M8 Sensor Actuator Cable, 1m

RS Stock No.: 913-2320Brand: Brad from MolexManufacturers Part No.: 120028-1309
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

120028

Cross Sectional Area

0.25 mm²

Number of Cores

5

Length

1m

Sheath Colour

Black

Sheath Material

PUR

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

M8

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Connector 2 Housing Gender

Male

Coding

B

Shielded/Unshielded

Unshielded

Current Rating

3 A

Voltage Rating

60 V ac, 75 V dc

IP Rating

IP67

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Insulation material

PUR

Outer Diameter

5.08mm

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C

Maximum Operating Temperature

+80°C

Conductor Material

Brass

Country of Origin

Poland

Product details

Jumper Assembly

A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.

BRAD - M12

Stock information temporarily unavailable.

€ 23.91

€ 23.91 Each (ex VAT)

€ 28.45

€ 28.45 Each (inc. VAT)

Brad from Molex Straight Female 5 way M8 to Straight Male 5 way M8 Sensor Actuator Cable, 1m

€ 23.91

€ 23.91 Each (ex VAT)

€ 28.45

€ 28.45 Each (inc. VAT)

Brad from Molex Straight Female 5 way M8 to Straight Male 5 way M8 Sensor Actuator Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.91
5 - 24€ 23.60
25 - 49€ 23.18
50+€ 22.00

Technical Document

Specifications

Series

120028

Cross Sectional Area

0.25 mm²

Number of Cores

5

Length

1m

Sheath Colour

Black

Sheath Material

PUR

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

M8

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Connector 2 Housing Gender

Male

Coding

B

Shielded/Unshielded

Unshielded

Current Rating

3 A

Voltage Rating

60 V ac, 75 V dc

IP Rating

IP67

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Insulation material

PUR

Outer Diameter

5.08mm

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C

Maximum Operating Temperature

+80°C

Conductor Material

Brass

Country of Origin

Poland

Product details

Jumper Assembly

A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.

BRAD - M12