Brad from Molex 4 way M8 to M8 Sensor Actuator Cable, 5m

RS Stock No.: 224-3385Brand: Brad from MolexManufacturers Part No.: 1200878368
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

120087

Number of Cores

4

Length

5m

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 2

M8

Country of Origin

Poland

€ 36.67

€ 36.67 Each (ex VAT)

€ 43.64

€ 43.64 Each (inc. VAT)

Brad from Molex 4 way M8 to M8 Sensor Actuator Cable, 5m

€ 36.67

€ 36.67 Each (ex VAT)

€ 43.64

€ 43.64 Each (inc. VAT)

Brad from Molex 4 way M8 to M8 Sensor Actuator Cable, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

120087

Number of Cores

4

Length

5m

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 2

M8

Country of Origin

Poland