E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brad from Molex Straight Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 3m

RS Stock No.: 751-8977Brand: Brad from MolexManufacturers Part No.: 483030P02M030
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

Micro-Change

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V, 75 V

IP Rating

IP68

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Insulation material

TPU

Maximum Operating Temperature

+80°C

Conductor Material

Copper Alloy

Product details

Brad® Nano-Change® M8 Female to Micro-Change® M12 Male Cordsets

Brad® Nano-Change® to Micro-Change® double ended cordsets with a M8 compact design suitable for use with miniature sensors and a larger M12 .

IEC compliant M8 to M12 cordset assembly with threaded couplers
M8 compact design for space sensitive applications
Anti vibration feature
Cable: Black PUR jacket, 0.25mm2, 65x0.07 conductors

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Stock information temporarily unavailable.

€ 40.36

€ 40.36 Each (ex VAT)

€ 48.03

€ 48.03 Each (inc. VAT)

Brad from Molex Straight Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 3m

€ 40.36

€ 40.36 Each (ex VAT)

€ 48.03

€ 48.03 Each (inc. VAT)

Brad from Molex Straight Female 3 way M8 to Straight Male 3 way M12 Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 40.36
5 - 24€ 38.89
25+€ 37.46

Technical Document

Specifications

Series

Micro-Change

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

PUR

Length

3m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V, 75 V

IP Rating

IP68

American Wire Gauge

24 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Insulation material

TPU

Maximum Operating Temperature

+80°C

Conductor Material

Copper Alloy

Product details

Brad® Nano-Change® M8 Female to Micro-Change® M12 Male Cordsets

Brad® Nano-Change® to Micro-Change® double ended cordsets with a M8 compact design suitable for use with miniature sensors and a larger M12 .

IEC compliant M8 to M12 cordset assembly with threaded couplers
M8 compact design for space sensitive applications
Anti vibration feature
Cable: Black PUR jacket, 0.25mm2, 65x0.07 conductors

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.