Brad from Molex 120119 Series Sensor Box, M12, 10m cable, 5 way, 8 port

RS Stock No.: 221-4751Brand: Brad from MolexManufacturers Part No.: 1202510029
View all in Sensor Connectivity

Technical Document

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Series

120119

Cable Length

10m

Country of Origin

Italy

Stock information temporarily unavailable.

€ 318.38

€ 318.38 Each (ex VAT)

€ 378.87

€ 378.87 Each (inc. VAT)

Brad from Molex 120119 Series Sensor Box, M12, 10m cable, 5 way, 8 port

€ 318.38

€ 318.38 Each (ex VAT)

€ 378.87

€ 378.87 Each (inc. VAT)

Brad from Molex 120119 Series Sensor Box, M12, 10m cable, 5 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Series

120119

Cable Length

10m

Country of Origin

Italy