E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brad from Molex Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 751-9015Brand: Brad from MolexManufacturers Part No.: 804000P03M100
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

Micro-Change

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-20 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Conductor Material

Copper Alloy

Product details

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets

Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.

IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable

BRAD - M12

Stock information temporarily unavailable.

€ 29.84

€ 29.84 Each (ex VAT)

€ 35.51

€ 35.51 Each (inc. VAT)

Brad from Molex Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

€ 29.84

€ 29.84 Each (ex VAT)

€ 35.51

€ 35.51 Each (inc. VAT)

Brad from Molex Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.84
5 - 24€ 28.82
25+€ 27.75

Technical Document

Specifications

Series

Micro-Change

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-20 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Conductor Material

Copper Alloy

Product details

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets

Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.

IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable

BRAD - M12