E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brady B-427 Black on White Label Printer Labels, 1.1 in Length, 0.25 in Width, 1.1in Label Length, 0.25in Label Width

RS Stock No.: 428-052Brand: BradyManufacturers Part No.: 170748
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

0.25 in

Works With Printer Models

BMP41, BMP51, BMP53, M410, M510, M511

Background Colour

White

Series

B-427

Print Colour

Black

Tape Length

1.1 in

Label Width

0.25in

Label Length

1.1in

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 44.87

€ 44.87 1 Box of 1 (ex VAT)

€ 53.40

€ 53.40 1 Box of 1 (inc. VAT)

Brady B-427 Black on White Label Printer Labels, 1.1 in Length, 0.25 in Width, 1.1in Label Length, 0.25in Label Width

€ 44.87

€ 44.87 1 Box of 1 (ex VAT)

€ 53.40

€ 53.40 1 Box of 1 (inc. VAT)

Brady B-427 Black on White Label Printer Labels, 1.1 in Length, 0.25 in Width, 1.1in Label Length, 0.25in Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

0.25 in

Works With Printer Models

BMP41, BMP51, BMP53, M410, M510, M511

Background Colour

White

Series

B-427

Print Colour

Black

Tape Length

1.1 in

Label Width

0.25in

Label Length

1.1in

Country of Origin

Mexico