Brady B-7569 Vinyl White Label Roll, 1 ロール Qty

Technical Document
Specifications
Brand
BradyProduct Type
Label
Délka role
30m
Label Quantity
1 Roll
Label Quantity
1 ロール
Background Colour
White
Laminated
No
Series
B-7569 Vinyl
Material
Vinyl
Works With Printer Models
BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700
Label Dimensions
30 m x 101mm
Distrelec Product Id
30396383
€ 412.27
€ 412.27 Each (ex VAT)
€ 490.60
€ 490.60 Each (inc. VAT)
1
€ 412.27
€ 412.27 Each (ex VAT)
€ 490.60
€ 490.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyProduct Type
Label
Délka role
30m
Label Quantity
1 Roll
Label Quantity
1 ロール
Background Colour
White
Laminated
No
Series
B-7569 Vinyl
Material
Vinyl
Works With Printer Models
BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700
Label Dimensions
30 m x 101mm
Distrelec Product Id
30396383