E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width, UK Plug

RS Stock No.: 819-9802Brand: BradyManufacturers Part No.: BMP21-PLUS Electrical Kit UK
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

BMP21-PLUS Electrical Kit

Model

BMP21 PLUS

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Application

Electrical labelling, General identification, Wire and cable labelling

Maximum Label Width

19mm

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

4

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

ABC

Keyboard Layout

ABC, CYRILLIC

Resolution

203dpi

Wireless

No

Dimensions

114 x 241 x 63mm

Dimensions

114.30 x 241.30 x 63.50mm

Height

235mm

Width

125mm

Depth

50mm

Weight

3kg

Weight

0.75kg

Height

241.30mm

Depth

63.50mm

Width

114.30mm

Country of Origin

Malaysia

Product details

BMP21-PLUS

The BMP 21-PLUS (BMP21-PLUS-PRINTER KIT UK) Portable Label Printer from Brady is an all-in-one labeller for voice/datacom, electrical and general industrial teams

Drop-lock-and-print cartridges with smart cell technology
Super rugged with moulded rubber bumpers (SHOCK & VIBRATION TEST MIL-STD-810G Method 516.6 S4.65)
7 durable continuous materials with widths from 6 mm to 19.05 mm
Automatic label formatting for wire wraps, terminal blocks, patch panels and cable flags and general banner labels
104 symbols for electric, smart home, safety and Datacom
Label grabber, printer holds label after cutting
Standard 2-year warranty

Once you experience the BMP 21-PLUS Label Printer unstoppable labelling power, you are not going to want to share. It combines a tough exterior with smart printing capabilities for wires, cables and flat surfaces

Applications:

Bin and Shelf Identification; Lean Identification; Patch Panel Marking; Rating Plates; Terminal Block Marking; Wire & Cable Marking; General & Industrial Marking; Voice & Data Communication

Built-in Fonts - 6
Built-in Symbols - 104
Colour Capability - Monocolour
Continuous vs Die Cut Labels - Continuous Tape
Materials Supported - 60+ standard parts: continuous tapes
Time/Date feature
Code 39 & 128 Barcodes in Banner Landscape, Vial, and Flag label types. (Note:- the material size must be " 19.05 wide material Only).
In-built memory - 12 Labels

Languages - - English, Spanish, French, Portuguese, German, Dutch, Italian

Material Advantage
Tough and smart come together not just in the BMP21-PLUS but also in the world class materials it print-on. Brady team of R&D experts develops and test labels that are incredibly tough and long lasting

Self laminating Wire & Cable Wraps
PermaSleeve heat shrink Wire and Cable Markers
Wire & Cable Wraps
Polyester Strips for Component Marking
Nylon Strips for Terminal Block Marking
Nylon and Vinyl Strips for Patch Panel Marking
Indoor/Outdoor Vinyl for General Industrial Marking
Maximum print length for labels: 36” (914.4 mm) and up to 3/4- inch (19.1 mm) wide print

Stock information temporarily unavailable.

P.O.A.

Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width, UK Plug

P.O.A.

Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

BMP21-PLUS Electrical Kit

Model

BMP21 PLUS

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Application

Electrical labelling, General identification, Wire and cable labelling

Maximum Label Width

19mm

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

4

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

ABC

Keyboard Layout

ABC, CYRILLIC

Resolution

203dpi

Wireless

No

Dimensions

114 x 241 x 63mm

Dimensions

114.30 x 241.30 x 63.50mm

Height

235mm

Width

125mm

Depth

50mm

Weight

3kg

Weight

0.75kg

Height

241.30mm

Depth

63.50mm

Width

114.30mm

Country of Origin

Malaysia

Product details

BMP21-PLUS

The BMP 21-PLUS (BMP21-PLUS-PRINTER KIT UK) Portable Label Printer from Brady is an all-in-one labeller for voice/datacom, electrical and general industrial teams

Drop-lock-and-print cartridges with smart cell technology
Super rugged with moulded rubber bumpers (SHOCK & VIBRATION TEST MIL-STD-810G Method 516.6 S4.65)
7 durable continuous materials with widths from 6 mm to 19.05 mm
Automatic label formatting for wire wraps, terminal blocks, patch panels and cable flags and general banner labels
104 symbols for electric, smart home, safety and Datacom
Label grabber, printer holds label after cutting
Standard 2-year warranty

Once you experience the BMP 21-PLUS Label Printer unstoppable labelling power, you are not going to want to share. It combines a tough exterior with smart printing capabilities for wires, cables and flat surfaces

Applications:

Bin and Shelf Identification; Lean Identification; Patch Panel Marking; Rating Plates; Terminal Block Marking; Wire & Cable Marking; General & Industrial Marking; Voice & Data Communication

Built-in Fonts - 6
Built-in Symbols - 104
Colour Capability - Monocolour
Continuous vs Die Cut Labels - Continuous Tape
Materials Supported - 60+ standard parts: continuous tapes
Time/Date feature
Code 39 & 128 Barcodes in Banner Landscape, Vial, and Flag label types. (Note:- the material size must be " 19.05 wide material Only).
In-built memory - 12 Labels

Languages - - English, Spanish, French, Portuguese, German, Dutch, Italian

Material Advantage
Tough and smart come together not just in the BMP21-PLUS but also in the world class materials it print-on. Brady team of R&D experts develops and test labels that are incredibly tough and long lasting

Self laminating Wire & Cable Wraps
PermaSleeve heat shrink Wire and Cable Markers
Wire & Cable Wraps
Polyester Strips for Component Marking
Nylon Strips for Terminal Block Marking
Nylon and Vinyl Strips for Patch Panel Marking
Indoor/Outdoor Vinyl for General Industrial Marking
Maximum print length for labels: 36” (914.4 mm) and up to 3/4- inch (19.1 mm) wide print