Brady BMP41 Handheld Label Printer, 25.40mm Max Label Width, EU

Technical Document
Specifications
Brand
BradyModel
BMP41
Application
Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling
Maximum Label Width
25.40mm
Handheld
Yes
Lines of Printing
25
Keyboard
Yes
Plug Type
EU
Keyboard Layout
QWERTY
Resolution
300dpi
Wireless
No
Connection Port
USB
Dimensions
152.40 x 292.00 x 88.90mm
Height
292mm
Weight
1.29kg
Depth
88.90mm
Width
152.40mm
Country of Origin
Malaysia
Product details
BMP41 Label Printers
Brady BMP41 label printer is the rugged, portable solution that gives you the versatility to create your own length or already-sized die-cut and continuous labels. The BMP41 label printer is designed to get your labelling done easier and faster so you can get on with your day. You only need one printer to print everything you need
Quick cartridge loading with already matched ribbon
Prints up to 250 labels per day at a print speed of 33 mm /second
Rugged industrial bumpers with a grab and go grip to be on the move with you
Drop-tested to ensure it can withstand any environment
Large graphical LCD display with backlight
Rechargeable NiMH Battery for long lasting power supply
Built-in wizard-based applications and graphics to help create and print labels quickly and easily
Whether you are faced with your jobs for the day or one-off tasks, the BMP41 printer saves you time and money by printing your labels once
Hard Case
Printing Modes - Wire Wrap, Terminal Block, Patch Panel, Flags, General, 66-Block, 110-Block, DesiStrip
Printing Functions - Print Preview, Serialisation, Date/Time Stamp, Fixed Length, Mirror, Vertical, Rotate, Auto Format, Multi-copy, Banner, Frame Feature
Barcode Capability - Code 39 & UCC 128 standalone, extra via software
Built-in Symbols – 445
Built-in Fonts - 4 to 103 point with autosizing
Software Compatibility – Brady Labelmark
2-year Warranty
Standalone Printing (Detached from PC)
PC Connectivity via USB
Internal Memory Capacity: 48 MB - up to 25 labels
Languages
Danish, Dutch, English, Finnish, French, German, Italian, Norwegian, Portuguese, Spanish, Swedish
Exceptional material variety and durability
The BMP™41 printer prints durable, true-sized 25 mm wide die-cut or continuous identification to maximise the amount of data on your label. Compatible with up to 10 different industry specified materials that last, the BMP41 prints for various applications. Key applications include wire marking, sleeving, panel labelling, terminal block, patch panel, general identification and
Patch panel, punch block and faceplate labels
Equipment, panel, component and rating plate labels
Self laminating wire & cable markers
Cable flags
Terminal block markers
Permasleeve ps wire marking sleeves
Wraparound wire & cable markers
Control panel and electrical panel labels
Automation & electrical component markers
Self laminating wire & cable markers
Bin, storage, reflective and general industrial labels
Indoor/outdoor grade facility & safety labels
Supplied with
Hard case, Rechargeable NiMH Battery Pack, MC1-1000-595-WT-BK (Black on White Vinyl, 25.40 mm x 7.62 m) cartridge
USB cable, ac adapter, power cable, Product CD, Brady Printer Drivers CD and Quick Start Guide
€ 465.60
€ 465.60 Each (ex VAT)
€ 554.06
€ 554.06 Each (inc. VAT)
1
€ 465.60
€ 465.60 Each (ex VAT)
€ 554.06
€ 554.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyModel
BMP41
Application
Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling
Maximum Label Width
25.40mm
Handheld
Yes
Lines of Printing
25
Keyboard
Yes
Plug Type
EU
Keyboard Layout
QWERTY
Resolution
300dpi
Wireless
No
Connection Port
USB
Dimensions
152.40 x 292.00 x 88.90mm
Height
292mm
Weight
1.29kg
Depth
88.90mm
Width
152.40mm
Country of Origin
Malaysia
Product details
BMP41 Label Printers
Brady BMP41 label printer is the rugged, portable solution that gives you the versatility to create your own length or already-sized die-cut and continuous labels. The BMP41 label printer is designed to get your labelling done easier and faster so you can get on with your day. You only need one printer to print everything you need
Quick cartridge loading with already matched ribbon
Prints up to 250 labels per day at a print speed of 33 mm /second
Rugged industrial bumpers with a grab and go grip to be on the move with you
Drop-tested to ensure it can withstand any environment
Large graphical LCD display with backlight
Rechargeable NiMH Battery for long lasting power supply
Built-in wizard-based applications and graphics to help create and print labels quickly and easily
Whether you are faced with your jobs for the day or one-off tasks, the BMP41 printer saves you time and money by printing your labels once
Hard Case
Printing Modes - Wire Wrap, Terminal Block, Patch Panel, Flags, General, 66-Block, 110-Block, DesiStrip
Printing Functions - Print Preview, Serialisation, Date/Time Stamp, Fixed Length, Mirror, Vertical, Rotate, Auto Format, Multi-copy, Banner, Frame Feature
Barcode Capability - Code 39 & UCC 128 standalone, extra via software
Built-in Symbols – 445
Built-in Fonts - 4 to 103 point with autosizing
Software Compatibility – Brady Labelmark
2-year Warranty
Standalone Printing (Detached from PC)
PC Connectivity via USB
Internal Memory Capacity: 48 MB - up to 25 labels
Languages
Danish, Dutch, English, Finnish, French, German, Italian, Norwegian, Portuguese, Spanish, Swedish
Exceptional material variety and durability
The BMP™41 printer prints durable, true-sized 25 mm wide die-cut or continuous identification to maximise the amount of data on your label. Compatible with up to 10 different industry specified materials that last, the BMP41 prints for various applications. Key applications include wire marking, sleeving, panel labelling, terminal block, patch panel, general identification and
Patch panel, punch block and faceplate labels
Equipment, panel, component and rating plate labels
Self laminating wire & cable markers
Cable flags
Terminal block markers
Permasleeve ps wire marking sleeves
Wraparound wire & cable markers
Control panel and electrical panel labels
Automation & electrical component markers
Self laminating wire & cable markers
Bin, storage, reflective and general industrial labels
Indoor/outdoor grade facility & safety labels
Supplied with
Hard case, Rechargeable NiMH Battery Pack, MC1-1000-595-WT-BK (Black on White Vinyl, 25.40 mm x 7.62 m) cartridge
USB cable, ac adapter, power cable, Product CD, Brady Printer Drivers CD and Quick Start Guide