Technical Document
Specifications
Brand
BradyType
Cable Lockout Devices
Colour
Red
Number of Locks
6
Material
Steel
Lock Shackle Maximum Diameter
8.00mm
Risk Type
Mechanical Risk
Distrelec Product Id
30176745
Country of Origin
Mexico
€ 70.48
€ 70.48 Each (ex VAT)
€ 83.87
€ 83.87 Each (inc. VAT)
1
€ 70.48
€ 70.48 Each (ex VAT)
€ 83.87
€ 83.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyType
Cable Lockout Devices
Colour
Red
Number of Locks
6
Material
Steel
Lock Shackle Maximum Diameter
8.00mm
Risk Type
Mechanical Risk
Distrelec Product Id
30176745
Country of Origin
Mexico