E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Brady B-427 Black on Black on White, Transparent Label, 25.40 mm Width

RS Stock No.: 242-3574Brand: BradyManufacturers Part No.: M-211-RO-427Distrelec Article No.: 30220451
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51

Background Colour

Black on White, Transparent

Series

B-427

Print Colour

Black

Label Quantity

150Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

30.48 mm x 25.40mm

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brady B-427 Black on Black on White, Transparent Label, 25.40 mm Width

P.O.A.

Brady B-427 Black on Black on White, Transparent Label, 25.40 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BMP41, BMP51

Background Colour

Black on White, Transparent

Series

B-427

Print Colour

Black

Label Quantity

150Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

30.48 mm x 25.40mm

Country of Origin

Mexico

You may be interested in