Technical Document
Specifications
Brand
BradyTape Width
19.05 mm
Works With Printer Models
BMP41, BMP51, BMP53, M511, M410, M510
Background Colour
Black on White, Transparent
Series
B-427
Label Width
19.05mm
Label Quantity
200Per Pack
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
25.40 mm x 19.05mm
Distrelec Product Id
30420818
Country of Origin
Mexico
€ 52.91
€ 52.91 1 Box of 200 (ex VAT)
€ 62.96
€ 62.96 1 Box of 200 (inc. VAT)
1
€ 52.91
€ 52.91 1 Box of 200 (ex VAT)
€ 62.96
€ 62.96 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
19.05 mm
Works With Printer Models
BMP41, BMP51, BMP53, M511, M410, M510
Background Colour
Black on White, Transparent
Series
B-427
Label Width
19.05mm
Label Quantity
200Per Pack
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
25.40 mm x 19.05mm
Distrelec Product Id
30420818
Country of Origin
Mexico