Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Brady B-423 Black on White Cable Labels, 12.70 mm Width, 6.99mm Label Length, 12.7mm Label Width

RS Stock No.: 270-6295Brand: BradyManufacturers Part No.: M6-6-423
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BMP61, BMP71 (with media adapter), M610, M611, M710 (with media adapter)

Background Colour

White

Series

B-423

Print Colour

Black

Label Width

12.7mm

Label Length

6.99mm

Label Quantity

750Per Pack

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 78.80

€ 78.80 1 Box of 750 (ex VAT)

€ 93.77

€ 93.77 1 Box of 750 (inc. VAT)

Brady B-423 Black on White Cable Labels, 12.70 mm Width, 6.99mm Label Length, 12.7mm Label Width

€ 78.80

€ 78.80 1 Box of 750 (ex VAT)

€ 93.77

€ 93.77 1 Box of 750 (inc. VAT)

Brady B-423 Black on White Cable Labels, 12.70 mm Width, 6.99mm Label Length, 12.7mm Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BMP61, BMP71 (with media adapter), M610, M611, M710 (with media adapter)

Background Colour

White

Series

B-423

Print Colour

Black

Label Width

12.7mm

Label Length

6.99mm

Label Quantity

750Per Pack

Country of Origin

Mexico