Hazardous Product

Brady M610 Handheld Label Printer, 50.80mm Max Label Width, EU

RS Stock No.: 270-6363Brand: BradyManufacturers Part No.: M610-QWERTY-EUDistrelec Article No.: 30388762
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Brady

Model

M610

Maximum Label Width

50.80mm

Handheld

Yes

Plug Type

EU

Keyboard Layout

QWERTY

Resolution

300dpi

Dimensions

107.19 x 328.42 x 106.42mm

Depth

106.42mm

Width

107.19mm

Height

328.42mm

Weight

1.41kg

Distrelec Product Id

30388762

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 935.66

€ 935.66 Each (ex VAT)

€ 1,113.44

€ 1,113.44 Each (inc. VAT)

Brady M610 Handheld Label Printer, 50.80mm Max Label Width, EU

€ 935.66

€ 935.66 Each (ex VAT)

€ 1,113.44

€ 1,113.44 Each (inc. VAT)

Brady M610 Handheld Label Printer, 50.80mm Max Label Width, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Model

M610

Maximum Label Width

50.80mm

Handheld

Yes

Plug Type

EU

Keyboard Layout

QWERTY

Resolution

300dpi

Dimensions

107.19 x 328.42 x 106.42mm

Depth

106.42mm

Width

107.19mm

Height

328.42mm

Weight

1.41kg

Distrelec Product Id

30388762

Country of Origin

Malaysia