Brainboxes 2 Port PCI LPT, RS232 Board

RS Stock No.: 528-9034Brand: BrainboxesManufacturers Part No.: IS-300
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Connection Port

LPT, RS232

Maximum Baud Rate

115.2kbit/s

FIFO Size

16 B

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brainboxes 2 Port PCI LPT, RS232 Board

P.O.A.

Brainboxes 2 Port PCI LPT, RS232 Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Connection Port

LPT, RS232

Maximum Baud Rate

115.2kbit/s

FIFO Size

16 B

Country of Origin

China

You may be interested in