Brainboxes 4 Port PCIe RS422, RS485 Serial Card

RS Stock No.: 668-5492Brand: BrainboxesManufacturers Part No.: PX-335
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

4

Maximum Baud Rate

921.6kbit/s

Connection Port

RS422, RS485

FIFO Size

128 B

Country of Origin

United Kingdom

Product details

PCIe 4 Port RS-422/485

4 Port RS422/485
Compatible with PCI Express x1, x4, x8 & x16 lane slots
128 Byte Tx and 128 Byte Rx FIFO
Up to 921,600 Baud
Drivers for all popular operating systems
Sample Programs, Test & Terminal software
Lifetime Support
Lifetime Warranty (registration required)

You may be interested in
Stock information temporarily unavailable.

€ 580.17

€ 580.17 Each (ex VAT)

€ 690.40

€ 690.40 Each (inc. VAT)

Brainboxes 4 Port PCIe RS422, RS485 Serial Card

€ 580.17

€ 580.17 Each (ex VAT)

€ 690.40

€ 690.40 Each (inc. VAT)

Brainboxes 4 Port PCIe RS422, RS485 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

4

Maximum Baud Rate

921.6kbit/s

Connection Port

RS422, RS485

FIFO Size

128 B

Country of Origin

United Kingdom

Product details

PCIe 4 Port RS-422/485

4 Port RS422/485
Compatible with PCI Express x1, x4, x8 & x16 lane slots
128 Byte Tx and 128 Byte Rx FIFO
Up to 921,600 Baud
Drivers for all popular operating systems
Sample Programs, Test & Terminal software
Lifetime Support
Lifetime Warranty (registration required)

You may be interested in