Brainboxes 2 Port PCI LPT Parallel Serial Card

RS Stock No.: 481-1719Brand: BrainboxesManufacturers Part No.: UC-146
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Parallel

Number Of Ports

2

Maximum Baud Rate

115.2kbit/s

Connection Port

LPT

FIFO Size

16 B

Country of Origin

United Kingdom

Product details

Universal LPT Card

Half size card providing a LPT parallel printer port plus, an additional serial port via a flying lead header
PCI Power Management 1:1 compliant
Microsoft Logo Approved

You may be interested in
Stock information temporarily unavailable.

€ 106.40

€ 106.40 Each (ex VAT)

€ 126.62

€ 126.62 Each (inc. VAT)

Brainboxes 2 Port PCI LPT Parallel Serial Card

€ 106.40

€ 106.40 Each (ex VAT)

€ 126.62

€ 126.62 Each (inc. VAT)

Brainboxes 2 Port PCI LPT Parallel Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Parallel

Number Of Ports

2

Maximum Baud Rate

115.2kbit/s

Connection Port

LPT

FIFO Size

16 B

Country of Origin

United Kingdom

Product details

Universal LPT Card

Half size card providing a LPT parallel printer port plus, an additional serial port via a flying lead header
PCI Power Management 1:1 compliant
Microsoft Logo Approved

You may be interested in