Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Brainboxes RS232 USB A Female to D-sub, 9 Pin Male Interface Converter

RS Stock No.: 688-3321Brand: BrainboxesManufacturers Part No.: US-101Distrelec Article No.: 30220132
brand-logo

Technical Document

Specifications

Bus Type

RS232

Connector A

USB A

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Distrelec Product Id

30220132

Country of Origin

United Kingdom

Product details

US-101 Converter USB to Serial RS232

USB to Serial adapter provides one RS232 serial port. Data transfer rates up to 921,600, 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers, deliver uncompromising performance on your laptop/PC.

1 Port RS232
Data rate from 300 to 921,600 baud
Drivers for all popular operating systems including windows 10
Works where many other USB to serial devices do not
Includes 25cm USB extender cable
Lifetime warranty and support

Stock information temporarily unavailable.

€ 94.28

€ 94.28 Each (ex VAT)

€ 112.19

€ 112.19 Each (inc. VAT)

Brainboxes RS232 USB A Female to D-sub, 9 Pin Male Interface Converter

€ 94.28

€ 94.28 Each (ex VAT)

€ 112.19

€ 112.19 Each (inc. VAT)

Brainboxes RS232 USB A Female to D-sub, 9 Pin Male Interface Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

RS232

Connector A

USB A

Connector A Gender

Female

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Distrelec Product Id

30220132

Country of Origin

United Kingdom

Product details

US-101 Converter USB to Serial RS232

USB to Serial adapter provides one RS232 serial port. Data transfer rates up to 921,600, 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers, deliver uncompromising performance on your laptop/PC.

1 Port RS232
Data rate from 300 to 921,600 baud
Drivers for all popular operating systems including windows 10
Works where many other USB to serial devices do not
Includes 25cm USB extender cable
Lifetime warranty and support