Technical Document
Specifications
Brand
Brand-RexLAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Red
Wiring Configuration
Straight Through
Country of Origin
Hungary
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
€ 22.89
€ 22.89 Each (ex VAT)
€ 27.24
€ 27.24 Each (inc. VAT)
1
€ 22.89
€ 22.89 Each (ex VAT)
€ 27.24
€ 27.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 22.89 |
5 - 9 | € 22.08 |
10 - 24 | € 21.25 |
25 - 49 | € 20.39 |
50+ | € 19.42 |
Technical Document
Specifications
Brand
Brand-RexLAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Red
Wiring Configuration
Straight Through
Country of Origin
Hungary
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging