Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brand-Rex, 3m Cat6, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

RS Stock No.: 156-982Brand: Brand-RexManufacturers Part No.: C6CPCU030-888HB
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging

Stock information temporarily unavailable.

€ 27.51

€ 27.51 Each (ex VAT)

€ 32.74

€ 32.74 Each (inc. VAT)

Brand-Rex, 3m Cat6, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

€ 27.51

€ 27.51 Each (ex VAT)

€ 32.74

€ 32.74 Each (inc. VAT)

Brand-Rex, 3m Cat6, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 27.51
5 - 9€ 26.52
10 - 24€ 25.48
25 - 49€ 24.46
50+€ 23.36

Technical Document

Specifications

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging