Brannan Hydrometer, 1°SG min 1.2°SG max, 15.6°C

RS Stock No.: 380-5044Brand: BrannanManufacturers Part No.: 10/502/0
brand-logo
View all in Hydrometers

Technical Document

Specifications

Brand

Brannan

Maximum Specific Gravity

1.2°SG

Minimum Specific Gravity

1°SG

Resolution

0.002 SG

Scaling

Yes

Length

290mm

Maximum Operating Temperature

15.6°C

Country of Origin

United Kingdom

Product details

Wide range models

Density (g/ml) adjusted at 20°C, series M100.

Graduated to measure Relative Density/Specific Gravity.

You may be interested in
Stock information temporarily unavailable.

€ 25.24

€ 25.24 Each (ex VAT)

€ 30.04

€ 30.04 Each (inc. VAT)

Brannan Hydrometer, 1°SG min 1.2°SG max, 15.6°C

€ 25.24

€ 25.24 Each (ex VAT)

€ 30.04

€ 30.04 Each (inc. VAT)

Brannan Hydrometer, 1°SG min 1.2°SG max, 15.6°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brannan

Maximum Specific Gravity

1.2°SG

Minimum Specific Gravity

1°SG

Resolution

0.002 SG

Scaling

Yes

Length

290mm

Maximum Operating Temperature

15.6°C

Country of Origin

United Kingdom

Product details

Wide range models

Density (g/ml) adjusted at 20°C, series M100.

Graduated to measure Relative Density/Specific Gravity.

You may be interested in