Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brannan Wall Mount Glass Thermometer, +50 °C max

RS Stock No.: 304-7175Brand: BrannanManufacturers Part No.: 14/435/3
brand-logo
View all in Glass Thermometers

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+50 °C

Filling Type

Red Spirit

Application

Laboratory

Thermometer Type

Wall Mount

Temperature Scale

Centigrade

Dimensions

205 x 45 x 10mm

Height

10mm

Length

205mm

Width

45mm

Country of Origin

United Kingdom

Product details

General Purpose Wall Thermometer

Scaled -20°C to +50°C & 0 to 120°F
HxWxD: 205 x 45 x 10mm; scale length: 155mm

You may be interested in
Stock information temporarily unavailable.

€ 3.39

€ 3.39 Each (ex VAT)

€ 4.03

€ 4.03 Each (inc. VAT)

Brannan Wall Mount Glass Thermometer, +50 °C max

€ 3.39

€ 3.39 Each (ex VAT)

€ 4.03

€ 4.03 Each (inc. VAT)

Brannan Wall Mount Glass Thermometer, +50 °C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+50 °C

Filling Type

Red Spirit

Application

Laboratory

Thermometer Type

Wall Mount

Temperature Scale

Centigrade

Dimensions

205 x 45 x 10mm

Height

10mm

Length

205mm

Width

45mm

Country of Origin

United Kingdom

Product details

General Purpose Wall Thermometer

Scaled -20°C to +50°C & 0 to 120°F
HxWxD: 205 x 45 x 10mm; scale length: 155mm

You may be interested in