Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brannan Immersion Liquid in Glass Thermometer, +110 °C max

RS Stock No.: 206-8840Brand: BrannanManufacturers Part No.: 40/403/0
brand-logo
View all in Glass Thermometers

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+110 °C

Filling Type

Red Spirit

Best Accuracy

±1 Division

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

You may be interested in
Brannan Immersion Glass Thermometer, +110 °C max
€ 9.318Each (In a Box of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Brannan Immersion Liquid in Glass Thermometer, +110 °C max

P.O.A.

Brannan Immersion Liquid in Glass Thermometer, +110 °C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brannan Immersion Glass Thermometer, +110 °C max
€ 9.318Each (In a Box of 5) (ex VAT)

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+110 °C

Filling Type

Red Spirit

Best Accuracy

±1 Division

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

You may be interested in
Brannan Immersion Glass Thermometer, +110 °C max
€ 9.318Each (In a Box of 5) (ex VAT)