E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Breitbeil & Moser Capacitance Decade Box

RS Stock No.: 292-0322Brand: Breitbeil & MoserManufacturers Part No.: C-DEKADE
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Decade Box Type

Capacitance

Best Capacitance Accuracy

±10%

Dimensions

150 x 80 x 50mm

Maximum Capacitance

9.99µF

Width

80mm

Length

150mm

Height

50mm

Weight

310g

Minimum Capacitance

100pF

Product details

Digital Decade capacitor 5 way switch

Required capacity value can be set digitally and read out directly
Capacitor discharging through selector switch residual voltage does not affect connected circuit
Tough plastic housing
5 way coding switch, BCD coded
Transparent plastic lid, magnetically retained

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Breitbeil & Moser Capacitance Decade Box

P.O.A.

Breitbeil & Moser Capacitance Decade Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Decade Box Type

Capacitance

Best Capacitance Accuracy

±10%

Dimensions

150 x 80 x 50mm

Maximum Capacitance

9.99µF

Width

80mm

Length

150mm

Height

50mm

Weight

310g

Minimum Capacitance

100pF

Product details

Digital Decade capacitor 5 way switch

Required capacity value can be set digitally and read out directly
Capacitor discharging through selector switch residual voltage does not affect connected circuit
Tough plastic housing
5 way coding switch, BCD coded
Transparent plastic lid, magnetically retained

You may be interested in