E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

brennenstuhl 2m 4 Socket Type G - British Extension Lead

RS Stock No.: 249-9655Brand: brennenstuhlManufacturers Part No.: 1153593420
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 51.37

€ 51.37 Each (ex VAT)

€ 61.13

€ 61.13 Each (inc. VAT)

brennenstuhl 2m 4 Socket Type G - British Extension Lead

€ 51.37

€ 51.37 Each (ex VAT)

€ 61.13

€ 61.13 Each (inc. VAT)

brennenstuhl 2m 4 Socket Type G - British Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Country of Origin

China