Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
2m
Number of Sockets
5
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
CEE
IP Rating
IP54
Surge Protection
No
RCD Protected
No
Country of Origin
China
Stock information temporarily unavailable.
€ 37.33
€ 37.33 Each (ex VAT)
€ 44.42
€ 44.42 Each (inc. VAT)
brennenstuhl 2m 5 Socket CEE Extension Lead, IP54
1
€ 37.33
€ 37.33 Each (ex VAT)
€ 44.42
€ 44.42 Each (inc. VAT)
brennenstuhl 2m 5 Socket CEE Extension Lead, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
2m
Number of Sockets
5
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
CEE
IP Rating
IP54
Surge Protection
No
RCD Protected
No
Country of Origin
China