E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

brennenstuhl LED Torch Black - Rechargeable 430 lm, 184 mm

RS Stock No.: 192-1693Brand: brennenstuhlManufacturers Part No.: 1178600201
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

430 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP44

Hazardous Area

No

Model

TL 400 AFS

Depth

36 mm

Range

215 m

Water Resistant

No

Length

184 mm

Colour

Black

Width

36 mm

Weight with Batteries

260g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 56.75

€ 56.75 Each (ex VAT)

€ 67.53

€ 67.53 Each (inc. VAT)

brennenstuhl LED Torch Black - Rechargeable 430 lm, 184 mm

€ 56.75

€ 56.75 Each (ex VAT)

€ 67.53

€ 67.53 Each (inc. VAT)

brennenstuhl LED Torch Black - Rechargeable 430 lm, 184 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

430 lm

Case Material

Aluminium

Batteries

Li-Ion

IP Rating

IP44

Hazardous Area

No

Model

TL 400 AFS

Depth

36 mm

Range

215 m

Water Resistant

No

Length

184 mm

Colour

Black

Width

36 mm

Weight with Batteries

260g

Country of Origin

China

You may be interested in