E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

brennenstuhl 25m 4 Socket Type E - French Extension Reel Open Reel, 230 V, IP44

RS Stock No.: 785-0887Brand: brennenstuhlManufacturers Part No.: 1208024130
brand-logo

Technical Document

Specifications

Product Type

Extension Reel

Cable Length

25m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

IP Rating

IP44

Voltage Rating

230 V

Current Rating Unwound

16A

Sheath Material

Rubber

Housing Type

Open Reel

RCD Protected

No

Colour

Blue

European Harmonised Code

H05RR-F

Number of Cores

3

Cross Sectional Area

1.5 mm²

Switchable

No

Series

Garant

Sheath Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 25m 4 Socket Type E - French Extension Reel Open Reel, 230 V, IP44

P.O.A.

brennenstuhl 25m 4 Socket Type E - French Extension Reel Open Reel, 230 V, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Reel

Cable Length

25m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

IP Rating

IP44

Voltage Rating

230 V

Current Rating Unwound

16A

Sheath Material

Rubber

Housing Type

Open Reel

RCD Protected

No

Colour

Blue

European Harmonised Code

H05RR-F

Number of Cores

3

Cross Sectional Area

1.5 mm²

Switchable

No

Series

Garant

Sheath Colour

Black

Country of Origin

Germany