brennenstuhl 3m 2 Socket Type G - British Extension Lead

RS Stock No.: 249-9703Brand: brennenstuhlManufacturers Part No.: 1951123601
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

2

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 75.28

€ 75.28 Each (ex VAT)

€ 89.58

€ 89.58 Each (inc. VAT)

brennenstuhl 3m 2 Socket Type G - British Extension Lead

€ 75.28

€ 75.28 Each (ex VAT)

€ 89.58

€ 89.58 Each (inc. VAT)

brennenstuhl 3m 2 Socket Type G - British Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

2

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

No

Country of Origin

Germany