E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Britool Pry Bar, 300 mm Length

RS Stock No.: 222-2195Brand: BritoolManufacturers Part No.: 218
brand-logo
View all in Crow Bars

Technical Document

Specifications

Brand

Britool

Material

Alloy Steel

Overall Length

300 mm

Bar Diameter

11mm

Claw Ended

Yes

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Britool Pry Bar, 300 mm Length

P.O.A.

Britool Pry Bar, 300 mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Britool

Material

Alloy Steel

Overall Length

300 mm

Bar Diameter

11mm

Claw Ended

Yes

Country of Origin

France