E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Britool 1/2in drive loose socket,22mm

RS Stock No.: 572-915Brand: BritoolManufacturers Part No.: EBM22
View all in Sockets

Technical Document

Specifications

Brand

Britool

Socket Size

22mm

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool 1/2in drive loose socket,22mm

P.O.A.

Britool 1/2in drive loose socket,22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Socket Size

22mm

Drive Size

1/2 in

Socket Type

Hexagon

Finish

Nickel Chrome Plated

Material

Alloy Steel

Drive Type

Hexagon

You may be interested in