E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Britool, 10 → 50Nm, 3/8 in 10 → 50 Nm Drive, Square Drive

RS Stock No.: 469-7333Brand: BritoolManufacturers Part No.: RSA50T
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Britool

Torque Range

10 → 50Nm

Drive Shape

Square

Drive Size

3/8 in 10 → 50 Nm

Overall Length

360 mm Mechanical

Scale Graduations

1Nm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool, 10 → 50Nm, 3/8 in 10 → 50 Nm Drive, Square Drive

P.O.A.

Britool, 10 → 50Nm, 3/8 in 10 → 50 Nm Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Torque Range

10 → 50Nm

Drive Shape

Square

Drive Size

3/8 in 10 → 50 Nm

Overall Length

360 mm Mechanical

Scale Graduations

1Nm

Country of Origin

France

You may be interested in