Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Maximum Forward Voltage
1.85V
Number of Pins
8
Isolation Voltage
5000 V
Series
ACNU
Stock information temporarily unavailable.
€ 246.40
€ 3.08 Each (In a Tube of 80) (ex VAT)
€ 293.22
€ 3.665 Each (In a Tube of 80) (inc. VAT)
Broadcom, ACNU-4804-000E Optocoupler, Surface Mount, 8-Pin
80
€ 246.40
€ 3.08 Each (In a Tube of 80) (ex VAT)
€ 293.22
€ 3.665 Each (In a Tube of 80) (inc. VAT)
Broadcom, ACNU-4804-000E Optocoupler, Surface Mount, 8-Pin
Stock information temporarily unavailable.
80
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Maximum Forward Voltage
1.85V
Number of Pins
8
Isolation Voltage
5000 V
Series
ACNU