Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
CMOS
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Package Type
SO
Typical Rise Time
0.009µs
Maximum Input Current
15 mA
Isolation Voltage
7.5 kV
Logic Output
Yes
Typical Fall Time
0.008µs
Series
ACPL
Country of Origin
Philippines
€ 5,400.00
€ 3.60 Each (On a Reel of 1500) (ex VAT)
€ 6,426.00
€ 4.284 Each (On a Reel of 1500) (inc. VAT)
1500
€ 5,400.00
€ 3.60 Each (On a Reel of 1500) (ex VAT)
€ 6,426.00
€ 4.284 Each (On a Reel of 1500) (inc. VAT)
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
CMOS
Maximum Forward Voltage
1.85V
Number of Channels
1
Number of Pins
8
Package Type
SO
Typical Rise Time
0.009µs
Maximum Input Current
15 mA
Isolation Voltage
7.5 kV
Logic Output
Yes
Typical Fall Time
0.008µs
Series
ACPL
Country of Origin
Philippines