E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Broadcom, ACPL-217-50CE DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO

RS Stock No.: 818-8240Brand: BroadcomManufacturers Part No.: ACPL-217-50CE
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

5 mA

Isolation Voltage

3000 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Broadcom, ACPL-217-50CE DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO

P.O.A.

Each (In a Pack of 20) (ex VAT)

Broadcom, ACPL-217-50CE DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

5 mA

Isolation Voltage

3000 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

You may be interested in