Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Maximum Forward Voltage
5.5V
Number of Channels
1
Number of Pins
8
Package Type
SO
Input Current Type
DC
Typical Rise Time
1.7µs
Maximum Input Current
18.5 mA
Isolation Voltage
5000 Vrms
Typical Fall Time
1.7µs
Series
ACPL-C79A
€ 7,360.00
€ 7.36 Each (On a Reel of 1000) (ex VAT)
€ 8,758.40
€ 8.758 Each (On a Reel of 1000) (inc. VAT)
1000
€ 7,360.00
€ 7.36 Each (On a Reel of 1000) (ex VAT)
€ 8,758.40
€ 8.758 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Maximum Forward Voltage
5.5V
Number of Channels
1
Number of Pins
8
Package Type
SO
Input Current Type
DC
Typical Rise Time
1.7µs
Maximum Input Current
18.5 mA
Isolation Voltage
5000 Vrms
Typical Fall Time
1.7µs
Series
ACPL-C79A


